
Through-hole mounted Zener diode with a 500mW power dissipation and 18V working voltage. Features a 5% voltage tolerance and a maximum reverse leakage current of 100nA. Encased in a DO-35 package, this RoHS compliant component operates within a temperature range of -65°C to 200°C.
Onsemi 1N5248B technical specifications.
| Package/Case | DO-35 |
| Height | 1.91mm |
| Impedance | 21R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 18V |
| Zener Current | 7mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5248B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
