
Single Zener Diode, 20V working voltage with 5% tolerance. Features 500mW power dissipation and a DO-35 package. Operates from -65°C to 200°C with a maximum reverse leakage current of 100nA. Through-hole mount with axial termination. RoHS compliant.
Onsemi 1N5250B technical specifications.
| Package/Case | DO-35 |
| Diode Type | ZENER |
| Height | 1.91mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5250B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
