500mW Zener Diode, 28V working voltage with 5% tolerance. Features DO-35 through-hole package, tin matte contact plating, and a maximum power dissipation of 500mW. Operates across a wide temperature range from -65°C to 200°C, with a maximum reverse leakage current of 100nA. This RoHS compliant component offers 44 Ohms impedance.
Onsemi 1N5255B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 44R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 28V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 28V |
| Zener Current | 4.5mA |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5255B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.