Onsemi 1N5259B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 39V |
| Zener Current | 3.2mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5259B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.