Diode Current Reg. 100V 0.264mA 600mW 2-Pin DO-204AA Bulk
Onsemi 1N5284 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 0.264mA |
| Maximum Limiting Voltage | 1V |
| Minimum Dynamic Impedance | 19MOhm |
| Minimum Knee Impedance | 2.35MOhm |
| Maximum Power Dissipation | 600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Pin Count | 2 |
| Package/Case | DO-204AA |
| Package Family Name | DO-7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 1N5284 to view detailed technical specifications.
No datasheet is available for this part.