The 1N5304 is a single zener diode with a maximum peak operating voltage of 100V and a maximum regulator current of 1.98mA. It has a maximum limiting voltage of 1.75V and a minimum dynamic impedance of 0.42. The device can dissipate a maximum power of 600mW and operates within a temperature range of -55°C to 200°C. The 1N5304 is packaged in a DO-204AA package, a member of the DO-7 family.
Onsemi 1N5304 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 1.98mA |
| Maximum Limiting Voltage | 1.75V |
| Minimum Dynamic Impedance | 0.42MOhm |
| Minimum Knee Impedance | 0.074MOhm |
| Maximum Power Dissipation | 600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Pin Count | 2 |
| Package/Case | DO-204AA |
| Package Family Name | DO-7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 1N5304 to view detailed technical specifications.
No datasheet is available for this part.