
5 Watt Zener Voltage Regulator, 4.3V, 5% tolerance, featuring a 5W maximum power dissipation and a 4.3V working voltage. This axial leaded diode operates within a temperature range of -65°C to 200°C, with a maximum reverse leakage current of 10µA. Constructed from plastic with a diameter of 3.68mm and length of 0.35 inches, it is RoHS compliant and halogen-free.
Onsemi 1N5336BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Number of Circuits | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Working Voltage | 4.3V |
| Zener Current | 1.1A |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5336BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.