
The 1N5336BRLG is a Surmetic Zener diode with a working voltage of 4.3V and a tolerance of 5%. It has a maximum power dissipation of 5W and a maximum reverse current of 10uA. This diode is available in an axial package and is RoHS compliant. The operating temperature range is from -65°C to 200°C.
Onsemi 1N5336BRLG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Impedance | 2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Working Voltage | 4.3V |
| Zener Current | 1.1A |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5336BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
