
5W Zener Voltage Regulator, 4.7V DC rated voltage with 5% tolerance. Features axial package, 260A current rating, and 5W power dissipation. Operates from -65°C to 200°C, with a maximum reverse leakage current of 5µA. RoHS and Halogen Free compliant.
Onsemi 1N5337BG technical specifications.
| Package/Case | Axial |
| Current Rating | 260A |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Number of Circuits | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 4.7V |
| Zener Current | 1.01A |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5337BG to view detailed technical specifications.
No datasheet is available for this part.