
Axial lead Zener diode, 5W power dissipation, featuring a 4.7V working voltage with 5% tolerance. This component operates within a temperature range of -65°C to 200°C and offers a maximum reverse leakage current of 5µA. Packaged in tape and reel for 4000 units, it is RoHS compliant and halogen-free.
Onsemi 1N5337BRLG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Working Voltage | 4.7V |
| Zener Current | 1.01A |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5337BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.