
5.1V Zener diode with 5W power dissipation, featuring a 5% voltage tolerance. This axial-packaged component operates from -65°C to 200°C and has a maximum reverse leakage current of 1µA. The diode is RoHS compliant and constructed from plastic.
Onsemi 1N5338BRLG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 5.1V |
| Zener Current | 930mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5338BRLG to view detailed technical specifications.
No datasheet is available for this part.
