
Axial lead Zener diode featuring 5.6V working voltage and 5% voltage tolerance. This 5W power dissipation component operates within a temperature range of -65°C to 200°C. It offers a maximum reverse leakage current of 1µA and a Zener current of 865mA. The diode is RoHS compliant and supplied in bulk packaging.
Onsemi 1N5339BG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 5.6V |
| Zener Current | 865mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5339BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.