
5W axial lead Zener diode with a 6.2V working voltage and 5% tolerance. Features a maximum power dissipation of 5W, a maximum reverse leakage current of 1µA, and an impedance of 1R. Operates across a temperature range of -65°C to 200°C. Packaged in tape and reel with 4000 units per reel, this RoHS compliant component is halogen and lead-free.
Onsemi 1N5341BRLG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 6.2V |
| Zener Current | 765mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5341BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
