
5W Zener Diode, 7.5V working voltage with 5% tolerance. Features 5W maximum power dissipation, 630mA Zener current, and 1.5 Ohm impedance. Encased in an axial lead package, this RoHS compliant component operates from -65°C to 200°C.
Onsemi 1N5343BG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 7.5V |
| Zener Current | 630mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5343BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
