
5W Zener diode with 8.7V working voltage and 5% tolerance. Features axial lead package with tin, matte contact plating, and 5W power dissipation. Operates from -65°C to 200°C, includes ESD protection, and is RoHS and Halogen Free compliant. Packaged in a 4000-piece tape and reel.
Onsemi 1N5345BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 8.7V |
| Zener Current | 545mA |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5345BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.