
5W Zener Diode, 9.1V DC rated voltage with 5% tolerance. Features 5W power dissipation, 520mA Zener current, and a maximum reverse leakage current of 7.5µA. Operates across a wide temperature range from -65°C to 200°C. Housed in an axial lead package with a diameter of 3.68mm and length of 0.35 inches. RoHS compliant and halogen-free.
Onsemi 1N5346BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Working Voltage | 9.1V |
| Zener Current | 520mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5346BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.