
5W axial lead Zener diode with a 9.1V working voltage and 5% tolerance. Features a maximum power dissipation of 5W and a maximum reverse leakage current of 7.5µA. Operates across a wide temperature range from -65°C to 200°C. This RoHS compliant component is packaged in tape and reel.
Onsemi 1N5346BRLG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 9.1V |
| Zener Current | 520mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5346BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
