
12V, 5W Zener Diode for voltage regulation. Features 5% voltage tolerance and 2.5 Ohm impedance. Operates from -65°C to 200°C with a maximum reverse leakage current of 2uA. Packaged in a DO-41 plastic case with tin, matte contact plating and through-hole mounting. Includes ESD protection and is RoHS compliant.
Onsemi 1N5349B technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Zener Current | 395mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5349B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
