
Axial lead Zener diode, 12V working voltage with 5% tolerance. Features 5W power dissipation, 1A current rating, and 2.5 Ohm impedance. Operates from -65°C to 200°C, with a maximum reverse leakage current of 2uA. Halogen and lead-free, RoHS compliant. Packaged in bulk for 1000 units.
Onsemi 1N5349BG technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 12V |
| Zener Current | 395mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5349BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
