
5W Zener Diode, 12V DC rated voltage, 5% tolerance. Features 5W power dissipation, 2µA max reverse leakage current, and 395mA zener current. Housed in an axial lead plastic package with dimensions of 8.89mm length, 3.68mm width, and 3.68mm height. Operates from -65°C to 200°C, is RoHS and Halogen Free compliant.
Onsemi 1N5349BRLG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1N53 |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 12V |
| Zener Current | 395mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5349BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
