
5W Zener diode, 14V working voltage with 5% tolerance. Features 1A current rating, 5W power dissipation, and 2.5 Ohm impedance. Operates from -65°C to 200°C, with a maximum reverse leakage current of 1uA. Packaged in bulk (1000 units) with axial leads, this RoHS compliant component is constructed from plastic and is halogen-free.
Onsemi 1N5351BG technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 5% |
| Working Voltage | 14V |
| Zener Current | 340mA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5351BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
