17V, 5W Zener voltage regulator with 5% voltage tolerance. Features a 2.5 Ohm impedance and a maximum reverse leakage current of 500nA at 280mA Zener current. Housed in an axial lead package with dimensions of 3.68mm diameter and 8.89mm length. Operates across a temperature range of -65°C to 200°C and is RoHS compliant. Supplied in bulk packaging of 1000 units.
Onsemi 1N5354BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 17V |
| Zener Current | 280mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5354BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.