
5W Zener Diode, 17V DC Rated Voltage, 5% Tolerance. Features 2.5 Ohms impedance and 280mA Zener current. Operates from -65°C to 200°C with a maximum reverse leakage current of 500nA. Packaged in an axial lead, tape and reel format with 4000 units per reel. RoHS compliant and halogen-free.
Onsemi 1N5354BRLG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 17V |
| Zener Current | 280mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5354BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
