
The 1N5356BRLG is a 19V 5% zener diode packaged in an axial configuration with a maximum power dissipation of 5W. It has a tolerance of 5% and a maximum reverse current of 500nA. The diode is RoHS compliant and lead free, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Onsemi 1N5356BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 19V |
| Voltage Tolerance | 5% |
| Working Voltage | 19V |
| Zener Current | 250mA |
| Zener Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5356BRLG to view detailed technical specifications.
No datasheet is available for this part.
