5W Zener Diode, 20V DC rated voltage, featuring 5% voltage tolerance. This axial leaded component offers a maximum power dissipation of 5W and a Zener current of 237mA. Operating temperature range spans from -65°C to 200°C. Packaged in tape and reel with 4000 units per package, it is RoHS compliant and halogen-free.
Onsemi 1N5357BRLG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 20V |
| Zener Current | 237mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5357BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.