
5W Zener Voltage Regulator, 27V DC rated voltage with 5% tolerance. Features 5R impedance and a maximum power dissipation of 5W. Operates across a wide temperature range from -65°C to 200°C. Packaged in an axial lead configuration, 3.68mm diameter by 8.89mm height, on a 4000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi 1N5361BRLG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1N53 |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Working Voltage | 27V |
| Zener Current | 176mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5361BRLG to view detailed technical specifications.
No datasheet is available for this part.
