
5W Zener Diode, 28V working voltage with 5% tolerance. Features 6Ω impedance and 170mA Zener current. Encased in an axial lead plastic package, measuring 8.89mm length, 3.68mm height, and 3.68mm width. Operates from -65°C to 200°C with 500nA max reverse leakage. Supplied on a 4000-piece tape and reel, this RoHS compliant component offers 5W power dissipation.
Onsemi 1N5362BRLG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Height | 3.68mm |
| Impedance | 6R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 28V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 28V |
| Zener Current | 170mA |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5362BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.