
Onsemi 1N5364B technical specifications.
| Package/Case | Axial |
| Height | 3.68mm |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Zener Current | 144mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5364B to view detailed technical specifications.
No datasheet is available for this part.