
5W Zener Voltage Regulator, 36V DC rated voltage with 5% tolerance. Features 5W power dissipation, 132mA Zener current, and 500nA max reverse leakage. Axial package with tin, matte contact plating, measuring 8.89mm length, 3.68mm width, and 3.68mm height. Operates from -65°C to 200°C, includes ESD protection, and is RoHS compliant.
Onsemi 1N5365BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 36V |
| Zener Current | 132mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5365BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
