This 56V zener diode features a 5% voltage tolerance and a maximum power dissipation of 5W. It has a maximum reverse current of 500nA and a maximum reverse leakage current of 500nA. The diode is packaged in an axial package and is lead free and halogen free. It is also RoHS compliant and has ESD protection.
Onsemi 1N5370BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 5% |
| Working Voltage | 56V |
| Zener Current | 86mA |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5370BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
