Onsemi 1N5371B technical specifications.
| Package/Case | Axial |
| Current | 1A |
| Diameter | 3.68mm |
| Impedance | 40R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Voltage Tolerance | 5% |
| Zener Current | 79mA |
| Zener Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5371B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.