
5 Watt Zener Diode, 60V DC rated voltage, 5% voltage tolerance, and 79mA Zener current. Features 5W maximum power dissipation, 200°C maximum operating temperature, and axial lead package with tin matte contact plating. This diode offers ESD protection, is RoHS and Halogen Free compliant, and operates within a -65°C to 200°C temperature range.
Onsemi 1N5371BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 60V |
| Voltage Tolerance | 5% |
| Working Voltage | 60V |
| Zener Current | 79mA |
| Zener Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5371BRLG to view detailed technical specifications.
No datasheet is available for this part.
