Onsemi 1N5372BRL technical specifications.
| Package/Case | Axial |
| Impedance | 42R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Zener Current | 76mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5372BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.