
The 1N5372BRLG is a 62V axial zener diode with a maximum power dissipation of 5W and a tolerance of 5%. It operates within a temperature range of -65°C to 200°C and is packaged in a lead-free, halogen-free axial package. The diode has a maximum reverse leakage current of 500nA and a zener current of 76mA. It is RoHS compliant and available in quantities of 4000 per reel.
Onsemi 1N5372BRLG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 42R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Zener Current | 76mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5372BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
