Onsemi 1N5373BG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Impedance | 44R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 68V |
| Voltage Tolerance | 5% |
| Working Voltage | 68V |
| Zener Current | 70mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5373BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.