
Axial lead Zener diode, 75V working voltage with 5% tolerance, designed for 5W power dissipation. Features a maximum reverse leakage current of 500nA and an impedance of 45 Ohms. Operates across a wide temperature range from -65°C to 200°C. This RoHS compliant component is packaged in bulk, with 1000 units per box.
Onsemi 1N5374BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 75V |
| Voltage Tolerance | 5% |
| Working Voltage | 75V |
| Zener Current | 63mA |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5374BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
