
The 1N5376BRLG is a Zener diode with a DC rated voltage of 87V and a voltage tolerance of 5%. It has a maximum power dissipation of 5W and can operate within a temperature range of -65°C to 200°C. This diode is packaged in an axial form factor and is available in quantities of 4000 per reel. It is compliant with RoHS regulations and is lead free.
Onsemi 1N5376BRLG technical specifications.
| Package/Case | Axial |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 87V |
| Voltage Tolerance | 5% |
| Zener Current | 54.5mA |
| Zener Voltage | 87V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5376BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.