Onsemi 1N5377B technical specifications.
| Height | 3.68mm |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500mA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Width | 3.68mm |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5377B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.