Onsemi 1N5378BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Voltage Tolerance | 5% |
| Working Voltage | 100V |
| Zener Current | 47.5mA |
| Zener Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5378BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.