
General purpose rectifier diode, 1.5A average rectified current, 200V repetitive reverse voltage. Features a 1.5A forward current, 50A peak non-repetitive surge current, and 5uA max reverse current. Housed in a DO-15 package with tin, matte contact plating, this silicon diode operates from -55°C to 150°C. Through-hole mounting, 4.8W power dissipation, and RoHS compliant.
Onsemi 1N5393 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Diameter | 3.6mm |
| Forward Current | 1.5A |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Power Dissipation | 4.8W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
