Onsemi 1N5400 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 6.25W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
