General purpose rectifier with a 50V reverse voltage rating and 3A average rectified current. Features a DO-201AD axial lead package with a diameter of 5.3mm and length of 9.65mm. Maximum forward surge current is 200A. Operates across a temperature range of -65°C to 150°C. RoHS and Halogen Free compliant.
Onsemi 1N5400G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
