General purpose rectifier diode with a 1kV repetitive reverse voltage and 3A average rectified current. Features a DO-201AD through-hole package, 200A peak non-repetitive surge current, and 5µA maximum reverse current. Operates across a -55°C to 150°C temperature range with 6.25W power dissipation. RoHS and Lead Free compliant.
Onsemi 1N5408 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Current | 3A |
| Current Rating | 3A |
| Diameter | 5.6mm |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5408 to view detailed technical specifications.
No datasheet is available for this part.