
Schottky rectifier with 1A average rectified current and 20V DC rated voltage. Features a 25A peak non-repetitive surge current and 750mA forward current. Housed in a DO-41 axial lead package with tin, matte contact plating. Operates from -65°C to 125°C and is RoHS compliant. Supplied in 5000-unit tape and reel packaging.
Onsemi 1N5817RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 750mA |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5817RLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.