
Onsemi 1N5819RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5819RL to view detailed technical specifications.
No datasheet is available for this part.
