
Schottky barrier rectifier with a 3A average rectified current and 20V repetitive reverse voltage. Features a 3A forward current rating and 80A maximum surge current. Packaged in a DO-201AD axial lead case with dimensions of 9.65x5.33mm, it operates from -65°C to 125°C. This component is RoHS and Halogen Free compliant.
Onsemi 1N5820G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5820G to view detailed technical specifications.
No datasheet is available for this part.
