
The 1N5908 is a unidirectional Zener diode with a minimum breakdown voltage of 6V and a clamping voltage of 8.5V. It is designed to operate at temperatures ranging from -65°C to 175°C and can withstand a maximum surge current of 120A. This diode is available in axial package form and is suitable for use in power distribution applications. The 1N5908 is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Onsemi 1N5908 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 8.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
