
Unidirectional TVS diode with 1.5kW peak pulse power and 120A max surge current. Features a 6V minimum breakdown voltage and 8.5V clamping voltage at 10A. This plastic encapsulated diode, designed for through-hole mounting, operates from -65°C to 175°C and has a 5V reverse standoff voltage. The component is supplied in tape and reel packaging.
Onsemi 1N5908RL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 8.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5908RL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
