
Unidirectional TVS Diode, 5V reverse standoff voltage, 6V minimum breakdown voltage, and 8.5V clamping voltage. Features 1.5kW peak pulse power dissipation and 8A peak pulse current. Operates from -65°C to 175°C with a 300uA leakage current. Packaged in an axial leaded format on tape and reel.
Onsemi 1N5908RL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 8.5V |
| Clamping Voltage-Max | 8.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 5.21mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 9.52mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 120A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 6.2V |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5908RL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
