
3W Zener Diode Voltage Regulator with a working voltage of 9.1V and 5% tolerance. Features include a DO-41 axial lead package (5.20x2.70mm), 3W power dissipation, and a maximum reverse leakage current of 5µA. Operating temperature range is -65°C to 200°C. This component offers ESD protection, is lead-free, RoHS compliant, and REACH SVHC compliant.
Onsemi 1N5924BRLG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 9.1V |
| Zener Current | 164mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5924BRLG to view detailed technical specifications.
No datasheet is available for this part.